SKF Belt Alignment Tool - Laser Class 2 0.02 °
- RS 제품 번호:
- 275-4085
- 제조사 부품 번호:
- TKBA 21
- 제조업체:
- SKF
Subtotal (1 unit)*
₩2,449,882.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,449,882.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-4085
- 제조사 부품 번호:
- TKBA 21
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Belt Alignment Tool | |
| Battery Type | AAA | |
| Levelling Accuracy | 0.02 ° | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Housing Material | ABS Blend, Polycarbonate, Thermoplastic Polyurethane Rubber | |
| Output Power | 1mW | |
| Mount Type | Side | |
| Dimensions | 98 x 97 x 52 mm | |
| IP Rating | IP40 | |
| Measuring Distance | 2 m | |
| Laser Line Length | 2.4m | |
| Standards/Approvals | No | |
| Weight | 250g | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Belt Alignment Tool | ||
Battery Type AAA | ||
Levelling Accuracy 0.02 ° | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Housing Material ABS Blend, Polycarbonate, Thermoplastic Polyurethane Rubber | ||
Output Power 1mW | ||
Mount Type Side | ||
Dimensions 98 x 97 x 52 mm | ||
IP Rating IP40 | ||
Measuring Distance 2 m | ||
Laser Line Length 2.4m | ||
Standards/Approvals No | ||
Weight 250g | ||
제외
- COO (Country of Origin):
- DE
SKF Belt Alignment Tool, Includes Emitter and Receiver Units, 1mW Laser Output Power - TKBA 21
Looking to drive misalignment out of your pulley system? This SKF belt alignment tool gets your gear on the straight and narrow. Thanks to its visible red laser, it clearly marks out a direct line to make light work of positioning hardware. Installation is trouble-free and speedy, as the device's units magnetically stick to machinery. You can check everything lines up using the lit indicators. As the tool achieves a 0.02° measuring accuracy, it draws precise lines every time, so you can be sure of reliable alignment.
Features & Benefits
• Includes a handy carry case with spare slots for extra equipment
• Laser length of 2.4m to work with many belt sizes
• Impact-resistant plastic and rubber body to minimise the risk of damage from knocks and bumps
• Battery life of 32 hours for long-lasting measuring
Applications
• Print production
• Small-parts manufacturing
• Packaging industry
• Carpentry workshops
How do I operate this device?
You can control this tool with one push button, quickly switching its laser on and off to fly through inspections.
What type of batteries does it take?
This product uses three AAA batteries, so replacing its power source is simple and convenient.
관련된 링크들
- SKF Belt Alignment Tool - Laser Class 2 0.02 °
- SKF Belt Alignment Tool - Laser Class 2
- SKF Belt Alignment Tool - Laser Class 2 ±0.5 mm/m
- OPTIBELT Belt Alignment Tool - Laser Class 1M
- SKF Shaft Alignment Tool - Laser Class 2
- SKF Alignment Laser TKSA 41, Class 2
- SKF Alignment Laser TKSA 51, Class 2
- geo-FENNEL Alignment Laser - Laser Class 2