StarTech.com Laptop Stand For Use With Laptop

Subtotal (1 unit)*

₩57,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩57,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-3920
Distrelec 제품 번호:
302-14-199
제조사 부품 번호:
LTRISERP
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Laptop Stand

Tilt Adjustable

Yes

For Use With

Laptop

Integral Fan

No

Non-Slip Pads

No

Colour

Black, Grey

Weight

372g

Depth

210mm

Height

11mm

Width

287mm

Material

Plastic

Standards/Approvals

CE, TAA Compliant

COO (Country of Origin):
TW

StarTech Laptop Stand, 287mm Width, Plastic - LTRISERP


This portable laptop stand raises and angles a laptop to improve viewing and typing posture in varied work settings. It offers six tilt positions to tailor screen height and keyboard angle, and its ventilated platform promotes passive airflow for thermal management without Active cooling. The unit folds flat for transport and provides a lightweight, low-profile solution for mobile workstations.

Features and Benefits:


• Six-angle adjustment delivers customised viewing and typing positions
• Vented flow-through platform improves passive heat dissipation
• Ultra-thin folded profile enables Compact carry and storage
• Low-mass construction reduces travel load for mobile users
• Compatible with common laptop form factors supporting stable placement

Applications


• Suitable for setting up ergonomic desks in home offices
• Ideal for creating comfortable mobile workstations while travelling
• Used with tablets for hands-free reading and typing
• Suitable for laptop use in institutional and business environments

What range of tilt angles can be selected?


Six discrete positions are available at +15, +17, +19, +35, +37 and +39.

How much weight can the platform support?


The work surface supports up to 2.5kg load capacity.

What materials and colours are used in construction?


The platform is moulded from plastic and offered in black and grey.

How does the product manage heat without a fan?


A flow-through vented design facilitates airflow beneath the device to aid cooling.

What are the stored dimensions and transport weight?


Folded height is 11mm with packaged product weight around 372g.

관련된 링크들