Wurth Elektronik Surface LAN Ethernet Transformer, 85 °C 12.95 mm, -40 °C 6.56mm 5.33 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tape of 2 units)*

₩8,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 375 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tape(s)
Per Tape
한팩당*
1 +₩8,720.00₩4,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
563-118
제조사 부품 번호:
749013011
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Product Type

LAN Ethernet Transformer

Number of Outputs

1

Insertion Loss

-1.1dB

Mount Type

Surface

Depth

5.33mm

Length

12.95mm

Inductance

350μH

Width

6.56mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

WE-LAN

Standards/Approvals

REACH, RoHS

Turns Ratio

1:1

COO (Country of Origin):
CN

Wurth Elektronik WE-LAN Series LAN Ethernet Transformer, 350μH Inductance, 1:1 Turns Ratio - 749013011


This LAN Ethernet transformer provides galvanic isolation and signal coupling for Ethernet interfaces in PCB-mounted designs. It is intended for surface installation and operates across typical industrial temperature ranges, delivering magnetic performance suitable for network isolation and signal integrity tasks without occupying a large board area.

Features and Benefits:


• 1:1 turns ratio for consistent signal transfer and impedance matching
• Low insertion loss -1.1dB to preserve signal amplitude
• Single-output design for simplified integration and routing
• REACH and RoHS approvals ensuring restricted-substance conformity
• Operates from -40 to 85°C for extended environmental use

Applications


• Suitable for PCB-mount Ethernet isolation in industrial systems
• Ideal for Compact network Interface modules in automation
• Used with single-port Ethernet PHYs for signal coupling
• Can be used for retrofit boards requiring surface-mount magnetics

What mounting style does it support?


It is designed for surface placement on a printed circuit board.

How Compact is the component for dense PCB layouts?


The body measures 12.95mm in length and 6.56mm in width to aid space-constrained designs.

What thermal conditions can it withstand?


It functions from a minimum of -40°C up to a maximum of 85°C.

What electrical performance impacts signal quality?


The component has an insertion loss of -1.1dB which minimises amplitude degradation.

What magnetic characteristic defines its coupling strength?


It provides an inductance of 350 μH tailored for Ethernet magnetic applications.

관련된 링크들