United Automation Halogen Lamp Holder 117.6 mm Ceiling Ceiling - A-K515F
- RS 제품 번호:
- 628-668
- 제조사 부품 번호:
- A-K515F
- 제조업체:
- United Automation
Subtotal (1 unit)*
₩16,772.00
재고있음
- 158 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,772.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 628-668
- 제조사 부품 번호:
- A-K515F
- 제조업체:
- United Automation
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | United Automation | |
| Compatible Lamp Type | Halogen | |
| Product Type | Lamp Holder | |
| Base | R7s | |
| Mount Type | Ceiling | |
| Voltage | 240V | |
| Material | Hard Glass, Ceramic | |
| Fixing Method | Ceiling | |
| Power | 500W | |
| Lamp Designation | 117.6 mm | |
| Wiring Type | Flying Leads | |
| Length | 117.6mm | |
| Standards/Approvals | BS7671, Low Voltage Directive (LVD) | |
| Series | Quickfit | |
| 모두 선택 | ||
|---|---|---|
브랜드 United Automation | ||
Compatible Lamp Type Halogen | ||
Product Type Lamp Holder | ||
Base R7s | ||
Mount Type Ceiling | ||
Voltage 240V | ||
Material Hard Glass, Ceramic | ||
Fixing Method Ceiling | ||
Power 500W | ||
Lamp Designation 117.6 mm | ||
Wiring Type Flying Leads | ||
Length 117.6mm | ||
Standards/Approvals BS7671, Low Voltage Directive (LVD) | ||
Series Quickfit | ||
- COO (Country of Origin):
- CN
The United Automation Ceramic Lamp Holder is a high-quality solution designed for 117.6mm lamps, offering durability, heat resistance, and reliable performance. Rated at 6A 250V, this lamp holder is ideal for floor lights, heat lamps, and other high-temperature applications. Its robust ceramic construction and metal back plate ensure long-lasting use, while the 250mm Teflon-insulated high-temperature wires provide excellent heat resistance up to 180°C.
Durability ceramic construction with a metal back plate for strength and reliability
High temperature resistance withstands up to 250°c
Versatility perfect for floor lights heat lamps and industrial lighting
Comprehensive design includes two end caps a metal back plate
관련된 링크들
- United Automation A-64243011 300 W R7S Infrared (IR) Heat Lamp 117.6 mm, 240V
- United Automation A-IRC300 Heat Lamp
- ABB Incandescent Ceiling Light Rear Panel Lamp Holder Surface - EV1048
- RS PRO Halogen Lamp Holder T300 Screw Snap-Fit
- BJB Halogen Lamp Holder G4 Screw Screw - 25.104.3521.00
- Bailey Electric & Electronics bv Halogen, LED Lamp Holder R7S - 141214
- Orbitec LED, Halogen Lamp Holder 118 mm Through Hole, Bracket Screw - 141016
- Bailey Electric & Electronics bv Halogen, LED Lamp Holder Plug-In - ZGU10250V