Fellowes A4 Gloss Laminator Pouch 80 μm Thickness, 100 Per Pack Pack Quantity

Subtotal (1 Box of 100 units)*

₩44,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 211 개 단위 배송 준비 완료
  • 추가로 2026년 11월 11일 부터 39 개 단위 배송
  • 추가로 2026년 12월 09일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩44,380.00₩444.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-2097
Distrelec 제품 번호:
125-87-428
제조사 부품 번호:
5306114
제조업체:
Fellowes
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fellowes

Product Type

Laminator Pouch

Maximum Laminate Size

A4

Laminate Thickness

80μm

Laminate Finish

Gloss

Quantity Per Package

100Per Pack

Height

303mm

Standards/Approvals

No

COO (Country of Origin):
VN
Fellowes Premium Laminating Pouches (80 microns) deliver flawless lamination results with each use. With an 80-micron thickness, these pouches offer essential protection for your documents while providing a glossy finish in A4 size.

Essential Protection: The 80-micron thickness ensures fundamental protection for documents, making it ideal for notices, photos, instructions, and frequently handled papers.

Glossy Finish: Provides a professional and clear appearance for your documents.

Quality Brand: The unique Arrow directional mark disappears after lamination, ensuring a perfect finish.

Universal Compatibility: Compatible with all popular brands of laminators, ensuring hassle-free use.

Transparent Color: Maintains the clarity and readability of your documents.

Packaging

Convenient Packaging: Supplied in master cartons of 5 units, convenient for frequent laminating needs.

Choose Fellowes 80-micron laminating pouches for a reliable and aesthetic solution, perfect for protecting and enhancing your important documents.

The Fellowes cross-cut shredder is designed to eliminate paper jams, even during the most demanding tasks. Featuring an energy-saving system, it reduces power consumption during use and automatically powers off after 2 minutes of inactivity.

100% Jam-Proof: Ensures uninterrupted operation, even for the most intensive shredding tasks.

Energy-Saving System: Reduces energy consumption during use and shuts off the machine after 2 minutes of inactivity for maximum efficiency.

Extended Runtime: Capable of continuous operation for 60 minutes, ideal for high-volume shredding needs.

Versatility: Shreds credit cards, staples, paper clips, and CDs, providing a comprehensive solution for all your document destruction needs.

Pull-Out Bin: Equipped with a 53-liter pull-out bin, making it easier to empty and maintain the shredder.

Choose the Fellowes cross-cut shredder for a reliable, efficient, and energy-saving document destruction solution, suitable for demanding work environments."

관련된 링크들