Brady Yellow, Black Adhesive Electrical Label, Pack of 25 Per Pack

Subtotal (1 pack of 4500 units)*

₩153,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 31,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
4500 +₩34.00₩154,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-3448
Distrelec 제품 번호:
193-11-647
제조사 부품 번호:
149393
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Fixing Type

Adhesive

Label Type

Electrical

Product Type

Label

Colour

Yellow, Black

Quantity Per Package

25Per Pack

Length

6.35mm

Width

7.62mm

Standards/Approvals

No

COO (Country of Origin):
MX
The Brady Card Mounted Inspection Arrows is a B500 polymer coated cloth inspection arrows. B500 is a polymer coated cloth with a printable topcoat and a rubber based pressure sensitive adhesive. B500 is a general purpose material for a variety of pre printed labelling and wire marking applications requiring durability and economy. This cable marker has an excellent flexibility for wrapping around curved surfaces.

Good print durability

Good oil and water resistant

UV resistant and abrasion resistant

Humidity resistant and weather resistant

Pin-point rework areas on printed circuit boards with these durable yet repositionable vinyl cloth inspection arrows.

Small, high-contrast arrows draw the eye to the specific point of need

Brady B-500 Repositionable Vinyl Cloth holds tightly to surfaces but allows item to be repositioned with ease if necessary

Excellent flexibility for wrapping around curved surfaces

Withstands moderate heat, oil, water and dirt

관련된 링크들