Brady White, Transparent Label, 19.05 mm Width, 250 Per Pack Qty, 25.4 mm
- RS 제품 번호:
- 284-5851
- Distrelec 제품 번호:
- 303-88-739
- 제조사 부품 번호:
- M6-18-417
- 제조업체:
- Brady
Subtotal (1 unit)*
₩102,960.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩102,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-5851
- Distrelec 제품 번호:
- 303-88-739
- 제조사 부품 번호:
- M6-18-417
- 제조업체:
- Brady
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brady | |
| Product Type | Label | |
| Label Width | 19.05mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 25.4mm | |
| Background Colour | White, Transparent | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Standards/Approvals | RoHS | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brady | ||
Product Type Label | ||
Label Width 19.05mm | ||
Label Quantity 250Per Pack | ||
Label Length 25.4mm | ||
Background Colour White, Transparent | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Standards/Approvals RoHS | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
- COO (Country of Origin):
- MX
Aggressive Adhesive Self-Laminating Vinyl Wrap Around Labels for M610, BMP61 and M611
Dependable, long-term adhesion to small diameter wires
Will stay adhered in even the most humid environments
Strong adhesion to a variety of wire jacketing materials, including Teflon™, silicone, braided and traditional PVC
Features a white printable area and a clear overlaminating area that protects the print
Ideal for control panels, electrical panels, wire harnesses, datacom and wire and cable ID
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310
관련된 링크들
- Brady Transparent, White Label, 12.7 mm Width, 500 Per Pack Qty, 19.05 mm
- Brady White, Transparent Label, 25.4 mm Width, 250 Per Pack Qty, 19.05 mm
- Brady White, Transparent Label, 49.23 mm Width, 100 Per Pack Qty, 80 mm
- Brady White, Transparent Label, 19.05 mm Width, 250 Per Pack Qty, 25.4 mm
- Brady Yellow, Transparent Label, 12.7 mm Width, 500 Per Pack Qty, 19.05 mm
- Brady Transparent, White Label, 25.4 mm Width, 250 Per Pack Qty, 31.75 mm
- Brady Transparent, White Label, 38.1 mm Width, 100 Per Pack Qty, 101.6 mm
- Brady Transparent, White Label, 25.4 mm Width, 250 Per Pack Qty, 38.1 mm