Brady B-427 Green, Transparent Label, 25.40mm Width, 9.53mm Height, 250 Qty
- RS 제품 번호:
- 284-5763
- 제조사 부품 번호:
- M6-19-427-GR
- 제조업체:
- Brady
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 284-5763
- 제조사 부품 번호:
- M6-19-427-GR
- 제조업체:
- Brady
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brady | |
| Product Type | Label | |
| Label Height | 9.53mm | |
| Label Width | 25.40mm | |
| Label Quantity | 250 | |
| Background Colour | Green, Transparent | |
| Series | B-427 | |
| Material | Self-laminating Vinyl | |
| Works With Printer Models | M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brady | ||
Product Type Label | ||
Label Height 9.53mm | ||
Label Width 25.40mm | ||
Label Quantity 250 | ||
Background Colour Green, Transparent | ||
Series B-427 | ||
Material Self-laminating Vinyl | ||
Works With Printer Models M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | ||
- COO (Country of Origin):
- US
Self-Laminating Vinyl Wrap Around Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Provided in a self-laminated format with a green printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
관련된 링크들
- Brady B-427 Brown, Transparent Label, 25.40mm Width, 12.70mm Height, 250 Qty
- Brady B-427 Orange, Transparent Label, 38.10mm Width, 25.40mm Height, 100 Qty
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels, 38.10mm Width, 101.6mm Height, 100 Qty
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels, 38.10mm Width, 38.1mm Height, 250 Qty
- Brady White, Transparent Label, 38.1 mm Width, 500 Per Pack Qty, 152.4 mm
- Brady White, Transparent Label, 12.7 mm Width, 500 Per Pack Qty, 12.7 mm
- Brady Transparent, White Label, 12.7 mm Width, 100 Per Pack Qty, 55.88 mm
- Brady Transparent, Yellow Label, 25.4 mm Width, 250 Per Pack Qty, 25.4 mm