RS Better World

Dymo White Label Roll, 89 mm Width, 260 Per Roll Qty, 89 mm

Subtotal (1 Box of 24 units)*

₩615,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩615,680.00₩25,654.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
179-4049
Distrelec 제품 번호:
180-17-525
제조사 부품 번호:
S0722390
제조업체:
Dymo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dymo

Product Type

Label Roll

Label Width

89mm

Label Quantity

260Per Roll

Label Length

89mm

Background Colour

White

Laminated

No

Material

Paper

Standards/Approvals

No

Compatible Printers

Dymo 450, Dymo 450 Twin Turbo, Dymo Wireless, Dymo 450 DUO, Dymo 4XL, Dymo 450 Turbo

Better World Product

Yes

Better World Verification

FSC Certified

제외

COO (Country of Origin):
BE

DYMO White Label Printer Tape And Label


The DYMO white LW labels use a direct thermal printing process, so one never has to bother with messy, expensive ink or toners. It is available in a variety of sizes. The tape is available in rolls as a result of which one could print one label or hundreds with ease. It is compatible with LabelWriter 450, LabelWriter 450 Turbo, LabelWriter 450 Twin Turbo printers. This mailing type label is a large address label that comes with a permanent adhesive.

Features and Benefits


• Easy-to-peel label is easy to use for fast, precise labelling

• Operating temperature range between -18°C and 50°C

• Water resistant

• Tear resistant

• Heat resistant

• Moisture resistant

Applications


• Shelving

• Storage

• Signage

관련된 링크들