Phoenix Contact Pastel Turquoise Label Roll, 109 mm Width, 500 Per Roll Qty, 109 mm

Subtotal (1 unit)*

₩629,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩629,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
497-676
제조사 부품 번호:
0803458
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Label Roll

Label Width

109mm

Label Quantity

500Per Roll

Label Length

109mm

Background Colour

Pastel Turquoise

Material

Polyester

Compatible Printers

THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1, THERMOMARK ROLL 2.0

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03

COO (Country of Origin):
DE
The Phoenix Contact turquoise insert label is designed for meticulous marking of Siemens S7-1500 controllers. With a focus on both functionality and durability, the label is crafted from high-quality polyester, ensuring robust performance and resistance against various environmental factors. Its precision dimensions of 23 mm by 109 mm provide ample space for clear and professional labels, enhancing readability and organisation within control systems. The design of the EMT (23X109)R TQ ensures that the labels remain firmly in place once inserted, providing peace of mind when it comes to labelling crucial components. When paired with suitable thermal transfer printers and ink ribbons from phoenix contact, this insert label offers a fast and cost-effective solution for all your marking needs. Ideal for both industrial and commercial applications, this product is a vital part of maintaining operational excellence in high-performance environments.

Specially shaped to remain securely inside the collar of compatible controllers

Thermal transfer marking ensures high-quality, long-lasting inscriptions

Custom marking service available to meet unique requirements

Environmentally friendly design, free from silicone and halogen

Tested for scratch resistance and wipe durability, ensuring lasting quality

Wide operational temperature range for reliable use in various conditions

Compliant with EU ROHS substance requirements for safe usage

관련된 링크들