Phoenix Contact White Label Roll, 30 mm Width, 1 Per Roll Qty, 20 m

Subtotal (1 unit)*

₩852,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩852,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
497-437
제조사 부품 번호:
0802688
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Label Roll

Label Width

30mm

Label Quantity

1Per Roll

Label Length

20m

Background Colour

White

Material

Polyester

Standards/Approvals

ANSI/UL 969-2018:03, cULus Recognised Approval ID: E310982_Vol2_Sec1, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, CSA Approval ID: 252259, DIN EN 61010-1 (VDE 0411-01):2020-03, EN ISO 1518-1:2023, DIN EN ISO 2409:2020-12, ISO 175:2010, DIN EN ISO 4892-2:2021-11, EN ISO 22479:2022-06, DIN EN 62208 (VDE 0660-511):2012-06

Compatible Printers

THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600

COO (Country of Origin):
PL
The Phoenix Contact EMLP (EX30)R is a self-adhesive continuous marker designed for high-quality labelling in service panels. Perfectly suited to marking miniature circuit breakers and housing covers, this robust solution meets stringent industry standards, delivering striking visuals and durability. Crafted from premium polyester, the labels feature excellent resistance to solvents and mechanical impacts, ensuring that your markings remain legible in demanding environments. With its impressive text field dimensions and compatibility with multiple printing technologies from the THERMOMARK series, this product offers versatility for a range of labelling needs. Whether for industrial settings or domestic applications, the EMLP (EX30)R brings reliability and quality to your marking tasks, backed by comprehensive testing for temperature and UV resistance.

Manufactured from durable polyester for long-lasting use

Designed for compatibility with a range of THERMOMARK printers

Features a self-adhesive backing for easy application

Provides excellent resistance against solvents and harsh conditions

Ideal for marking various components within service panels

Backed by rigorous testing to ensure compliance with industry standards

Available in a generous length for extensive labelling tasks

Lightweight design streamlines transport and handling

관련된 링크들