Phoenix Contact Yellow Label Roll, 46 mm Width, 500 Per Roll Qty, 46 mm
- RS 제품 번호:
- 497-434
- 제조사 부품 번호:
- 0801857
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩1,373,800.00
제조사가 재고 비축중
- 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,373,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 497-434
- 제조사 부품 번호:
- 0801857
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 46mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | Yellow | |
| Label Length | 46mm | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, ISO 175:2010, ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 46mm | ||
Label Quantity 500Per Roll | ||
Background Colour Yellow | ||
Label Length 46mm | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, ISO 175:2010, ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact EMLP 30 (45X10)R YE is a premium plastic label designed specifically for marking electrical components and devices. With its self-adhesive feature and durable construction, this label not only ensures longevity but also exceptional visibility, making it ideal for both professional and industrial settings. Manufactured from high-quality polyester, it is engineered to withstand various environmental conditions, providing reliable performance in demanding applications. The product is particularly advantageous for those using unique THERMOMARK roll printers, offering seamless integration to enhance labelling operations efficiently. Designed for ease of use, the EMLP range meets stringent marking criteria without compromising on quality, ensuring clear, crisp markings for all your labelling needs.
Self-adhesive design for easy application
High-quality visual appearance that rivals engraved labels
Compatible with various THERMOMARK roll printers
Resistant to solvents and mechanical wear when used with appropriate ink ribbons
Custom labelling options are available to suit specific requirements
Excellent scratch resistance ensures durability
Manufactured in compliance with RoHS standards for safety
관련된 링크들
- Brady Yellow Yellow Print Label Roll, 210 mm Width, 25 Per Roll Qty
- WAGO White Yellow Print Label Roll, 33 mm Width, 500 Per Roll Qty
- Phoenix Contact White Label Roll, 62 mm Width, 250 Per Roll Qty, 46 mm
- Phoenix Contact Yellow Label Roll, 50 mm Width, 500 Per Roll Qty, 26 mm
- Phoenix Contact Yellow Label Roll, 20 mm Width, 500 Per Roll Qty, 8 mm
- Phoenix Contact White Label, 45 mm Width, 500 Per Roll Qty, 46 mm
- Phoenix Contact Yellow Yellow Print Label Roll, 15 mm Width, 2500 Per Roll Qty, 9 mm
- Phoenix Contact Yellow Label Roll, 60 mm Width, 1 Per Roll Qty, 210 mm