Phoenix Contact White Label Roll, 25.4 mm Width, 2500 Per Roll Qty, 12.7 mm

Subtotal (1 unit)*

₩399,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩399,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
497-433
제조사 부품 번호:
0801841
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Label Roll

Label Width

25.4mm

Label Quantity

2500Per Roll

Background Colour

White

Label Length

12.7mm

Material

Polyester

Compatible Printers

THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600

Standards/Approvals

DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts)

COO (Country of Origin):
DE
The Phoenix Contact innovative device marking solution is designed for reliable identification in various control cabinet applications. With a robust construction featuring self-adhesive properties, it ensures a secure bond, accommodating various integration needs. The product facilitates optimal labelling with cutting-edge thermal transfer technologies, catering to diverse equipment and environments. Users will appreciate the material's high resistance to solvents and mechanical wear, fostering longevity in dynamic settings. Suitable for the rigours of modern industry, this product promises ease of use without sacrificing quality, ensuring clarity and durability in labelling tasks. Its expansive range of customisable options presents opportunities for tailored design, further enhancing its appeal in professional settings.

Self-adhesive design ensures superior attachment to various surfaces

Compatible with multiple thermal transfer printers for versatile marking solutions

Constructed from robust polyester, providing excellent durability in challenging environments

Offers a wide range of sizes and colours for custom labelling options

UL-listed materials ensure compliance with industry safety standards

Enhanced ink ribbon compatibility for long-lasting and resilient markings

Designed to withstand extreme temperatures, ensuring operational efficiency

관련된 링크들