Phoenix Contact Yellow Label, 25.4 mm Width, 2500 Per Roll Qty, 12.7 mm

Subtotal (1 unit)*

₩445,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩445,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
497-228
제조사 부품 번호:
0800238
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Label

Label Width

25.4mm

Label Quantity

2500Per Roll

Background Colour

Yellow

Label Length

12.7mm

Material

Polyamide

Compatible Printers

THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0

Standards/Approvals

ISO 4892-2:2013-03, IEC 60068-2-78:2012-10, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03

COO (Country of Origin):
DE
The Phoenix Contact EMLC (25.4X12.7)R YE is an innovative fabric label designed for versatile marking applications. Ideal for environments requiring durability, this label is made from a textile foil that possesses exceptionally low restoring forces, allowing for easy application even over edges and curves. With 2500 individual labels per roll, it guarantees extensive marking capability while ensuring professional aesthetics. The thermal transfer technology offers highly resistant inscriptions, perfect for enduring various environmental challenges. This product excels in commercial settings, ensuring that your labeling needs remain meticulous and efficient.

Highly resistant to solvents and mechanical influences when combined with the appropriate ink ribbon

Customisation options enable tailored labelling solutions to meet specific needs

Adhesive mounting ensures stable and secure application on various surfaces

Lightweight at 277 g, facilitating easy handling and installation

Temperature-resistant up to 125 °C, making it suitable for demanding environments

Environmental compliance with EU RoHS, confirming its adherence to substance regulations

Manufacturer guarantees a shelf life of 2 years under optimal storage conditions

관련된 링크들