Phoenix Contact White Label Roll, 50 mm Width, 500 Per Roll Qty, 26 mm

Subtotal (1 unit)*

₩477,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩477,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
497-226
제조사 부품 번호:
0800052
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Label Roll

Label Width

50mm

Label Quantity

500Per Roll

Background Colour

White

Label Length

26mm

Material

Polyester

Standards/Approvals

DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1)

Compatible Printers

THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL

COO (Country of Origin):
DE
The Phoenix Contact Meticulously crafted insert label specifically designed for marking Siemens ET 200S controllers. Its white polyester construction not only ensures durability but also provides a high quality surface for clear and efficient marking. Utilizing advanced thermal transfer technology, this product guarantees that your labels remain legible and resilient against various solvents and mechanical influences. With a packing unit containing 500 individual labels, the EMT (50x26)R is not only an economical choice but also a practical solution tailored for industry needs. Its innovative design ensures easy insertion and a secure fit within the collar of the controller, making labelling a streamlined task. Ideal for professional use, this high performance product reflects commitment to quality and functionality.

Specifically designed for the Siemens ET 200S controllers

Made of high strength polyester for reliable use

Secures firmly within the controller's collar upon insertion

Thermal transfer marking technology for vivid long lasting labels

Accommodates quick and economical identification processes

Tested to withstand solvents and mechanical wear

Storage in original packaging recommended for optimal longevity

관련된 링크들