Phoenix Contact White Label Roll, 25 mm Width, 1 Per Pack Qty, 40 m

Subtotal (1 unit)*

₩301,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩301,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-792
제조사 부품 번호:
0803713
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Label Roll

Label Width

25mm

Label Quantity

1Per Pack

Label Length

40m

Background Colour

White

Material

Polyester

Standards/Approvals

No

Compatible Printers

THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1

COO (Country of Origin):
PL
The Phoenix Contact Removable Label is designed for versatility in labelling applications, offering a practical solution for temporary marking needs. It combines solid adhesion with the unique benefit of clean removal, ensuring no residues are left behind. Crafted from high-quality polyester, the label is suitable for various environments and is capable of withstanding a range of mechanical influences and solvents when paired with the appropriate ink ribbon. Its customizable nature allows for enhanced functionality, making it an excellent choice for tailored labelling solutions.

Complies with stringent testing standards for durability in various conditions

Recommended for storage in a controlled environment to maintain quality

Allows for efficient organisation and identification of items

관련된 링크들