Phoenix Contact TOPMARK NEO SET Label Printer

Subtotal (1 unit)*

₩64,695,420.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩64,695,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-5010
제조사 부품 번호:
1012018
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Label Printer

Model Number

TOPMARK NEO SET

Application

Industrial

Handheld

No

Lines of Printing

44

Colour

Blue

Keyboard

No

Patch - Panels

No

Cutter

Manual

Heat Shrink Tube

No

Barcode

No

Computer Connectivity

Yes

Weight

100kg

Standards/Approvals

EAC

COO (Country of Origin):
DE

Phoenix Contact Label Printer, 44 Lines of Printing, 485mm Length - 1012018


This label printer is tailored for industrial applications, providing an essential solution in automation and electrical environments. It can print on a broad spectrum of materials, including metal and plastic, facilitating effective marking solutions for terminal blocks, wires, and cables. Its compact design occupies minimal space, approximately two DIN-A3 sheets, making it suitable for various work areas.

Features & Benefits


• High-speed printing capability exceeding 250 labels per minute

• User-friendly interface ensures quick operation

• Maintenance-free operation owing to fibre laser technology

• Integrated software streamlines labelling processes

• Compact design fits into limited installation spaces

• Accurate material detection reduces marking errors

Applications


• Utilised for marking terminal blocks in control cabinets

• Suitable for creating durable labels for electrical components

• Ideal for labelling cables and wires for simple identification

• Employed in marking materials across sectors such as manufacturing and automotive

Can it accommodate various material types for printing?


Yes, it can process over 650 different materials for marking requirements.

Will it require extensive training for operation?


No, the intuitive interface allows for straightforward operation without the need for specialist knowledge.

Is it suitable for high-speed production environments?


Yes, it provides a rapid print rate, making it appropriate for industrial applications.

Can it handle multiple printing tasks simultaneously?


Yes, it effectively manages diverse marking tasks within a single setup.

관련된 링크들