Brady 176494 Handheld Label Printer Kit, 38.1 mm Max Label Width, EU, UK

Subtotal (1 unit)*

₩1,607,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,607,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
458-095
제조사 부품 번호:
M511-EU-UK-KIT
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Product Type

Label Printer Kit

Model Number

176494

Application

General Identification, Facility Identification, Electrical Labelling, Data, Wire, Telecommunications Labelling, Cable, Asset Tracking

Maximum Label Width

38.1mm

Handheld

Yes

Colour

Monochrome

Plug Type

EU, UK

Computer Connectivity

No

Patch - Panels

Yes

Cutter

Automatic

Print Resolution

300 dpi

Barcode

Yes

Heat Shrink Tube

Yes

Connection Port

USB

Width

91.44mm

Weight

1.2kg

Depth

162.56mm

Height

152.4mm

Standards/Approvals

UKCA, 2015/863, cULus, RoHS 2011/65/EU, FCC, MIL-STD-810G, CE

Print Speed

33.8mm/s

COO (Country of Origin):
MY
The Brady Printer Kit comes packaged in a sturdy hard case and includes an M511 printer along with label cartridges. Work smarter. Label larger sizes with the M511 label maker. Print larger, clearer messages. Print labels edge-to-edge. Design and print on the fly or on a PC. Plus, share files, import data, and connect up to 5 devices simultaneously. This kit includes Brady Workstations Product and Wire Identification software suite. Ideal for larger formats printing labels up to 38.10 mm, Less waste edge-to-edge printing of text, images and of barcodes. Longer battery life thanks to internal lithium-ion battery more than 8 hours of work and 1,000 labels on a single charge. More robust with drop resistance of 1.8 m, crush resistance of 115 kg , sand and dust resistant, and military standard shockproof (MIL-STD-810G). Mobile printing with Bluetooth 5.0 (20 m range) and simultaneous connection of up to 5 users.

8+ hours per 1000 labels on a single charge

Space saving design

Auto label cutter

Bluetooth 5.0

Resists 1.8 m drops

Share label files in multiple locations

300 dpi resolution for 1D and 2D barcodes

Saves time and space with automatic cutter and printing in vertical or side position

Use of creative software labels Express Labels app on a phone or tablet via Bluetooth or Brady Workstation on a PC

관련된 링크들