Dymo 2202107 Handheld Label Printer, 24 mm Max Label Width, USB Type C

Subtotal (1 unit)*

₩290,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩290,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
360-228
제조사 부품 번호:
2202107
제조업체:
Dymo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dymo

Product Type

Label Printer

Battery Type

Rechargeable Lithium-ion

Model Number

2202107

Application

Industrial, Office

Maximum Label Width

24mm

Lines of Printing

5

Handheld

Yes

Colour

Black on White

Keyboard

Yes

Plug Type

USB Type C

Wireless Connectivity

No

Keyboard Layout

AZERTY

Print Resolution

180 dpi

Barcode

Yes

Cutter

Automatic

Patch - Panels

No

Heat Shrink Tube

No

Computer Connectivity

Yes

Connection Port

USB C

Weight

1.021kg

Depth

150mm

Height

185mm

Width

75mm

Standards/Approvals

ISO 9001 ISO 14001 REACH RoHS WEEE

Print Speed

20mm/s

제외

COO (Country of Origin):
CN
The Dymo LabelManager executive features a large high-resolution screen for exceptional readability and a space-saving design with a textured surface for an ergonomic grip. Its rechargeable lithium-ion battery ensures effortless portability, eliminating the need for single-use batteries. Capable of printing labels up to 24mm wide, it offers instant compatibility with PC, Mac, smartphones, and tablets across Android and iOS operating systems. Seamlessly connect to the DYMO LabelManager Executive Connect app and DYMO Connect for Desktop software.

LabelManager Executive 640 CB

1x D1 Label Cassette 24mm x 7m Black on White

USB-C Cable

Li-ion Rechargeable Battery

관련된 링크들