Dymo XTL Black on White Label Printer Tape, 7 m Length, 24 mm Width, 5.5 m Label Length

Subtotal (1 unit)*

₩122,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 55 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩122,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
893-1716
Distrelec 제품 번호:
300-25-391
제조사 부품 번호:
1868753
제조업체:
Dymo XTL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dymo XTL

Product Type

Label Printer Tape

Tape Width

24mm

Compatible Printers

XTL 300, XTL 500

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

7m

Label Length

5.5m

Standards/Approvals

No

COO (Country of Origin):
BE

DYMO XTL All-Purpose Vinyl Labels


From textured surfaces to cables, vinyl labels are ideal for almost any labeling application. Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors. Available in sizes from 12 mm to 54 mm (1/2in. to 2in.) and in a wide range of colours

From textured surfaces to cables, vinyl labels are ideal for almost any labeling application

Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors

Available in a wide range of colours that fit with OSHA, ANSI, and ISO colour standards to enhance workplace communication and safety

RoHS compliant

Easy-to-peel split back design makes applying labels quick and easy

Durable thermal transfer printing technology – label text won’t smear or fade

Labels comply with ANSI/TIA 606-B standards

DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK

DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels won’t smear or fade.

Compatible with DYMO XTL label makers

ONE LABEL SYSTEM. COUNTLESS APPLICATIONS

Industrial-strength labels withstand the toughest conditions - moisture, chemicals, a wide range of temperatures, UV light and more

Durable thermal transfer printing technology - label text won’t smear or fade

Easy-to-peel split back design and pre-sized labels make applying labels quick and easy

Compatibility

All DYMO XTL™ label makers

관련된 링크들