Brady Black on White, Black Label Printer Tape, 4.87 m Length, 12.7 mm Width, 4.90 m Label Length, 12.7 mm Label Width

Subtotal (1 unit)*

₩56,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 153 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩56,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
694-9106
Distrelec 제품 번호:
155-18-280
제조사 부품 번호:
M21-500-499
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Product Type

Label Printer Tape

Tape Width

12.7mm

Compatible Printers

BMP21 LAB

Background Colour

White, Black

Print Colour

Black

Laminated

No

Tape Length

4.87m

Label Width

12.7mm

Label Length

4.90m

Standards/Approvals

CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised

COO (Country of Origin):
MX

Brady Cable Label


The Brady cable label is a black on white tape made of protective polyamide coating with permanent acrylic adhesive to stay adhered to the surface. This low-profile tape adheres to the surfaces that are smooth, rough, or powder coated, as well as to irregular surfaces or the surfaces with low surface energy. The label is used with the BMP21 label printers, ID PAL label printers and LABPAL label printers.

Features and Benefits


Abrasion-resistant

Adheres to surfaces, even in autoclave, freezer and liquid nitrogen environments

Chemical-resistant

Humidity-resistant

Matte finish

Roll length is 4.8m

Roll width is 12.7mm

UV-resistant

Weather-resistant

Applications


Cable and wire labelling

Equipment panels

Faceplates

General-purpose marking in labs

Certifications


CSA certified

UL approved

관련된 링크들