Brady Black on Transparent Label, 25.4 mm Length, 19.05 mm Width, 25.4 mm Label Length, 19.05 mm Label Width
- RS 제품 번호:
- 284-5731
- Distrelec 제품 번호:
- 304-20-858
- 제조사 부품 번호:
- M4-48-417
- 제조업체:
- Brady
Subtotal (1 Box of 200 units)*
₩97,140.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩97,140.00 | ₩486.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-5731
- Distrelec 제품 번호:
- 304-20-858
- 제조사 부품 번호:
- M4-48-417
- 제조업체:
- Brady
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brady | |
| Product Type | Label | |
| Tape Width | 19.05mm | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | Transparent | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 25.4mm | |
| Label Width | 19.05mm | |
| Label Length | 25.4mm | |
| Number of Labels per Roll | 200 | |
| Standards/Approvals | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if they require UL Recognised B-417 labels. Brady sells both UL Recognised B-417 labels and non-approved labels depending on customer requirements | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brady | ||
Product Type Label | ||
Tape Width 19.05mm | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour Transparent | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 25.4mm | ||
Label Width 19.05mm | ||
Label Length 25.4mm | ||
Number of Labels per Roll 200 | ||
Standards/Approvals UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if they require UL Recognised B-417 labels. Brady sells both UL Recognised B-417 labels and non-approved labels depending on customer requirements | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Dependable, long-term adhesion to small diameter wires
Will stay adhered in even the most humid environments
Strong adhesion to a variety of wire jacketing materials, including Teflon™, silicone, braided and traditional PVC
Features a white printable area and a clear overlaminating area that protects the print
Ideal for control panels, electrical panels, wire harnesses, datacom and wire and cable ID
관련된 링크들
- Brady Black on Transparent Label, 19.05 mm Length, 12.7 mm Width, 19.05 mm Label Length, 12.7 mm Label Width
- Brady Black on Transparent Label, 25.4 mm Length, 19.05 mm Width, 25.4 mm Label Length, 25.4 mm Label Width
- Brady Black on Transparent Label, 25.4 mm Length, 19.05 mm Width, 25.4 mm Label Length, 19.05 mm Label Width
- Brady Black on White, Black Label, 19.05 mm Length, 19.05 mm Width, 19.05 mm Label Length, 12.7 mm Label Width
- Brady Black on Transparent Label, 38.1 mm Length, 19.05 mm Width, 38.1 mm Label Length, 19.05 mm Label Width
- Brady Black on Black, White Label, 38.1 mm Length, 19.05 mm Width, 38.1 mm Label Length, 19.05 mm Label Width
- Brady Black on Black, White Label Printer Tape, 6.4 m Length, 19.05 mm Width, 19.05 mm Label Length, 19.05 mm Label
- Brady White on White Label, 6.096 m Length, 19.05 mm Width, 6.096 m Label Length, 19.05 mm Label Width