Brady Black on Transparent Label, 69.85 mm Length, 12.7 mm Width, 69.85 mm Label Length, 12.7 mm Label Width

Subtotal (1 Box of 70 units)*

₩82,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩82,540.00₩1,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-5653
Distrelec 제품 번호:
304-20-825
제조사 부품 번호:
M4-207-RO-427
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Product Type

Label

Tape Width

12.7mm

Compatible Printers

BMP41, BMP51, M410, M510, M511

Background Colour

Transparent

Print Colour

Black

Laminated

Yes

Tape Length

69.85mm

Label Width

12.7mm

Label Length

69.85mm

Number of Labels per Roll

70

Standards/Approvals

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

COO (Country of Origin):
MX

Rotating Self-laminating Vinyl Labels for M410/BMP41/M510/BMP51/BMP53 and M511


Flexible — Designed for tightly-curved surfaces such as wires and cables

Durable — Self-extinguishing and resistant to abrasion, solvents, oil, grease, weather and extreme temperatures

Rotating — Designed to spin freely, allowing you to read and identify cables and wires from any angle

Secure — Made with a clear, non-printable overlaminate for increased protection

Certified — UL Recognised to UL 2238, RoHS compliant to 2011/65/EU (Pass 2015/863)

For material specific performance and properties, please refer to the Technical Data Sheet (TDS)

관련된 링크들