Brady Black on White Heat Shrink Labels, 44.45 mm Width, 8.51 mm Label Length, 44.45 mm Label Width
- RS 제품 번호:
- 270-6309
- 제조사 부품 번호:
- BM-187-175-342
- 제조업체:
- Brady
Subtotal (1 Box of 1000 units)*
₩758,228.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩758,228.00 | ₩758.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-6309
- 제조사 부품 번호:
- BM-187-175-342
- 제조업체:
- Brady
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brady | |
| Tape Width | 44.45mm | |
| Product Type | Heat Shrink Labels | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 44.45mm | |
| Label Length | 8.51mm | |
| Number of Labels per Roll | 1000 | |
| Standards/Approvals | SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brady | ||
Tape Width 44.45mm | ||
Product Type Heat Shrink Labels | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 44.45mm | ||
Label Length 8.51mm | ||
Number of Labels per Roll 1000 | ||
Standards/Approvals SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | ||
제외
- COO (Country of Origin):
- US
The Brady PermaSleeve Marker is a white colour heat shrink wire and cable labels has 44.45 mm W x 8.51 mm H dimensions used for BMP61, BMP71, M610, M611, M710 printers. This label is designed for rigorous wire marking applications. PermaSleeve heat shrink polyolefin labels combine speed, ease of use and permanence to create high quality labelling. It is a chemical resistant, fuel and oil resistant and self extinguishing.
Superior aesthetics
UL Recognized to UL 224
Extreme temperature and UV resistance
Used to improved printer and material communication
Maximum insulation protection and permanent identification
PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.
3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers
관련된 링크들
- Brady Black on Yellow Heat Shrink Labels, 44.45 mm Width, 8.51 mm Label Length, 44.45 mm Label Width
- Brady Black on White Heat Shrink Labels, 44.45 mm Width, 44 mm Label Length, 44.45 mm Label Width
- Brady Black on Yellow Heat Shrink Labels, 44.45 mm Width, 44 mm Label Length, 44.45 mm Label Width
- Brady Black on Yellow Heat Shrink Labels, 44.45 mm Width, 5.97 mm Label Length, 44.45 mm Label Width
- Brady Black on Yellow Heat Shrink Labels, 44.45 mm Width, 11.15 mm Label Length, 44.45 mm Label Width
- Brady Black on White Heat Shrink Labels, 44.45 mm Width, 16 mm Label Length, 44.45 mm Label Width
- Brady Black on White Heat Shrink Labels, 44.45 mm Width, 11.15 mm Label Length, 44.45 mm Label Width
- Brady on White Heat Shrink Labels, 1 in Label Length, 0.187 in Label Width