Phoenix Contact on Yellow Label Printer Tape, 8 mm Length, 25 mm Width, 8 mm Label Length, 25 mm Label Width
- RS 제품 번호:
- 509-843
- 제조사 부품 번호:
- 0800240
- 제조업체:
- Phoenix Contact
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 509-843
- 제조사 부품 번호:
- 0800240
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Tape Width | 25mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1 | |
| Background Colour | Yellow | |
| Tape Length | 8mm | |
| Label Width | 25mm | |
| Label Length | 8mm | |
| Number of Labels per Roll | 2500 | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, IEC 60068-2-78:2012-10, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Tape Width 25mm | ||
Product Type Label Printer Tape | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1 | ||
Background Colour Yellow | ||
Tape Length 8mm | ||
Label Width 25mm | ||
Label Length 8mm | ||
Number of Labels per Roll 2500 | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, IEC 60068-2-78:2012-10, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fabric label is a yellow, unlabeled roll that can be labelled with THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, and THERMOMARK X1.2. It features an adhesive mounting type and includes 2500 individual labels. The text field height is 8 mm, and the text field width is 25 mm.
Color yellow (RAL 1018)
Material PA
Components free from silicone and halogen
관련된 링크들
- Brady on White Label Printer Label, 25.4 mm Width, 8.51 mm Label Length, 25.4 mm Label Width
- Legrand on White Label Printer Label, 11 mm Length, 25 mm Width, 25 mm Label Length, 11 mm Label Width
- Phoenix Contact on Yellow Label Printer Tape, 8 mm Length, 40 mm Width, 8 mm Label Length, 40 mm Label Width
- Brady Monocoloured on White Label Printer Label, 50.8 mm Width, 25.4 mm Label Length, 50.8 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape, 8 m Length, 8 mm Width, 8 m Label Length, 6 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape, 8 mm Length, 14 mm Width, 8 m Label Length, 14 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape, 8 mm Length, 12 mm Width, 8 m Label Length, 12 mm Label Width
- Phoenix Contact Black on Transparent Label Printer Tape, 8 m Length, 18 mm Width, 8 m Label Length, 16 mm Label Width