Brady Label Printer Ribbon Label for use with BMP71 Printers
- RS 제품 번호:
- 270-6325
- 제조사 부품 번호:
- M7-21-427-YL
- 제조업체:
- Brady
Subtotal (1 Box of 100 units)*
₩77,820.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 7 개 단위 배송
- 추가로 2026년 12월 22일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩77,820.00 | ₩778.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-6325
- 제조사 부품 번호:
- M7-21-427-YL
- 제조업체:
- Brady
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brady | |
| Product Type | Label Printer Ribbon | |
| Accessory Type | Label | |
| For Use With | BMP71 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brady | ||
Product Type Label Printer Ribbon | ||
Accessory Type Label | ||
For Use With BMP71 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
The Brady Thermal transfer printable translucent vinyl tape is a 2.5 in H x 1 in W size self laminating vinyl wrap around wire and cable labels for M6 M7 printers. Self laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B 427 material provides superb protection from abrasion, dirt, oils, solvents, water and excess handling.
UL approved
Durable and permanent acrylic adhesive
Used to improved printer and material communication
Offer seamless mobile app interaction and better performance with reliability
Yellow printable zone and translucent over laminating area to protect
Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing.
Provided in a self-laminated format with a yellow printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R4300
관련된 링크들
- Brady Label Printer Ribbon Label for use with BMP71 Printers
- Brady Label Printer Ribbon Label for use with BMP61 Printers
- Brady Label Printer Ribbon Label for use with Cable Label Printers
- Brady Label Printer Ribbon Self-Laminating Vinyl Wrap Around Label for use with Cable Label Printers Printers
- Brady Printer Cleaning Kit Cleaning Kit for use with BMP71 Printers
- Brady Label Printer Ribbon Label for use with Labels for M610 Printers
- Brady Label Printer Ribbon for use with M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
- Brady Printer AC Adapter AC Adapter for use with BMP41, BMP51, BMP53, BMP61, BMP71, M611 Printers