Brady Label Printer Ribbon Label for use with BMP71 Printers

Subtotal (1 Box of 100 units)*

₩72,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩72,720.00₩728.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-6229
제조사 부품 번호:
M7-23-427
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Product Type

Label Printer Ribbon

Accessory Type

Label

For Use With

BMP71

Standards/Approvals

No

제외

COO (Country of Origin):
MX
The Brady Thermal transfer printable translucent vinyl tape is a 4 in H x 1 in W size self laminating vinyl wrap around wire and cable labels for M7 printers. Self laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B 427 material provides superb protection from abrasion, dirt, oils, solvents, water and excess handling.

UL approved

Durable and permanent acrylic adhesive

Used to improved printer and material communication

Offer seamless mobile app interaction and better performance with reliability

White printable zone and translucent over laminating area to protect t

Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing.

Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text

Durable, permanent acrylic adhesive has outstanding water and oil resistance

UL approved

Service temperature of -40°F to 158°F (-40°C to 70°C)

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M7-R4300

관련된 링크들