Portwest White Men's Lab Coat XL Reusable

Subtotal (1 unit)*

₩61,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩61,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
171-6841
Distrelec 제품 번호:
304-14-066
제조업체:
Portwest
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Portwest

Colour

White

Product Type

Lab Coat

Size

XL

Reusable/Disposable

Reusable

Gender

Men

Application

Laboratory

Closure Type

Stud

Material

Cowhide, Chain Mail, Polyvinyl Chloride, Synthetic Rubber, Nitrile, Polyester, Chrome Rigger Leather Split, Polyethylene, Neoprene, Polyamide, Nylon, Natural Rubber, Dyneema, Polyurethane, Kevlar, Leather, Latex, Cotton, Vinyl, Polymer

Resistance Features

Needle Protection, Radiant Heat, Small Splashes of Molten Metal, Waterproof, Contact Heat, Chemical Resistant, Abrasion Resistant, Water Resistant, Heat Resistant, Burning Behaviour, Oil Resistant, Penetration Resistant, Puncture Resistant, Cold Resistant, Tear Resistant, Large Splashes of Molten Metal, Cut Resistant

Number of Pockets

3

Standards/Approvals

EN407, Clase 326, EN374-3, EN420, Clase 217, 500V, Clase 17, 000V, EN374-2, Clase 01, EN511, Clase 00500V, Clase 436, EN388

제외

Portwest White Men Reusable Lab Coat, XL


Looking for a reusable lab coat you can wear in different work environments? This Portwest laboratory coat is a professional garment that protects your skin against harmful substances and contaminants.;As a Howie Coat, this model wraps around your body and neck to provide complete protection. Knitted cuffs fit securely around your wrists to ensure your arms are not exposed. You can keep small instruments in the two lower patch pockets and use the chest pocket for things like pens or your mobile phone. The garment is treated with Texpel that repels water, dirt and oily substances, keeping you clean while working.;The fabric used to make this coat is certified to block 98% of ultraviolet (UV) rays, which means it will protect your skin against UV light emissions in the laboratory. Scientists, medical professionals, veterinarians and biologists use this lab coat in their day-to-day work.

Features and Benefits


• Laboratory application;• Stud closure type;• White colour;• For men;• Three pockets;• Reusable/disposable;• Small size

관련된 링크들