대량 구매 할인 받기
50개 더 담고 ₩18,700.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩21,080.00
재고있음
- 400 개 단위 배송 준비 완료
- 추가로 2027년 2월 08일 부터 320 개 단위 배송
- 추가로 2027년 2월 15일 부터 360 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩2,108.00 | ₩21,080.00 | - |
| 50 + | ₩1,734.00 | ₩17,340.00 | ₩18,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-3688
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | Polypropylene | |
| Product Type | Laboratory Bottle | |
| Capacity | 60ml | |
| Bottle Type | Storage Bottle | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material Polypropylene | ||
Product Type Laboratory Bottle | ||
Capacity 60ml | ||
Bottle Type Storage Bottle | ||
Standards/Approvals CE | ||
제외
- COO (Country of Origin):
- CN
RS PRO Screw Cap Laboratory Bottle
Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
Features and Benefits:
• The bottles are manufactured from virgin polystyrene (PS) and polypropylene (PP) allowing for durability and heavy-duty use
• All materials are noncytotoxic and therefore do not react with biological samples
• These bottles are suited for In Vitro Use only
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• Leakproof screwcap
• Clear scale, facilitates accurate sampling
Certifications:
• CE Marked in accordance with the European Directive 98/79/EC
• Leakproof-tested in accordance with BS5213:1975(1989) Appendix A
Applications:
• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
관련된 링크들
- RS PRO 60ml Polypropylene Wide Neck Storage Bottle
- RS PRO 100ml Polypropylene Wide Neck Storage Bottle
- RS PRO 50ml Polypropylene Narrow Neck Storage Bottle
- RS PRO 500ml Polypropylene Wide Neck Storage Bottle
- RS PRO 250ml Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
- RS PRO 15ml Polypropylene Wide Neck Storage Bottle
- RS PRO 15ml Polypropylene Narrow Neck Storage Bottle