사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(5개가 1팩안에)
₩54,320.00
- RS 제품 번호:
- 178-0306
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | LDPE | |
| Capacity | 500ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Wash Bottle | |
| Dimensions | 28 Dia. x 225mm | |
| Diameter | 28mm | |
| Length | 225mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material LDPE | ||
Capacity 500ml | ||
Neck Type Narrow Neck | ||
Bottle Type Wash Bottle | ||
Dimensions 28 Dia. x 225mm | ||
Diameter 28mm | ||
Length 225mm | ||
해당 안됨
- COO (Country of Origin):
- CN
RS PRO 500ml LDPE Wash Bottle With Wide Neck
This lightweight and durable LDPE wash bottle from our trusted and highly reliable own brand RS PRO is an ideal wash bottle commonly used in laboratories to rinse glass labware such as test tubes and jars. These LDPE bottles are squeezable allowing liquids to be easily dispensed via the precise dispensing tips. These RS PRO squeezable LDPE wash bottles allow for a continuous and accurate stream to be dispensed, preventing unwanted hazardous drips.
Features and benefits
• Lightweight and durable LDPE (low-density polyethylene) design
• Precision tip for fine fluid jet dispensing
• An accurate and continuous stream
• Leakproof container
• Can store 500ml liquid
• Precision tip for fine fluid jet dispensing
• An accurate and continuous stream
• Leakproof container
• Can store 500ml liquid
What are LDPE wash bottles used for?
LDPE bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents.
What is LDPE?
LDPE refers to low-density polyethylene and is a type of squeezable and flexible plastic commonly used to make wash bottles. The durable yet bendable compound makes them an ideal material for storing cleansing liquids that require vapours from pressure build-up to escape whilst keeping air from getting into the liquid.
What is the difference between LDPE and HDPE?
Whilst both LDPE and HDPE contain similar properties, they are also very different. LDPE is much more flexible and is ideal for use in plastic containers or food packaging, whereas HDPE has a higher chemical resistance and can withstand higher temperatures.
관련된 링크들
- RS PRO 250ml LDPE Narrow Neck Wash Bottle
- RS PRO 500ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 250ml LDPE Wide Neck Wash Bottle
- RS PRO 60ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 30ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 150ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 250ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 250ml HDPE Narrow Neck Wash Bottle