StarTech.com 4 Port 1 Displays USB VGA KVM Switch 3.5 mm Stereo 2048 x 1536 pixel Maximum Resolution

Subtotal (1 unit)*

₩178,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩178,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
898-8343
Distrelec 제품 번호:
302-31-692
제조사 부품 번호:
SV411KUSB
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

KVM Switch

Video Connection Type

VGA

Number of Ports

4

Supported Number of Displays

1

Number of Video Outputs

1

Maximum Resolution

2048 x 1536 pixel

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Stereo

Height

25mm

Depth

61mm

Standards/Approvals

UL, FC, RoHS, CE

Width

95mm

COO (Country of Origin):
CN

StarTech.com KVM Switch, Power-Free Operation Type, Single Video Output - SV411KUSB


Need to control multiple computers from a single keyboard or mouse? Pick this handy KVM switch from StarTech.com. Its simple hot-key operation lets you switch between four CPUs at the touch of a button. This unit is a useful choice for data management and video editing.

Features & Benefits


Declutter your workspaceAccess multiple operating systems without crowding your desk.

Pin-sharp visualsAn impressive 2048 x 1536 resolution means it delivers high-quality images.

• VGA video connections make it widely compatible with existing equipment

• Compact dimensions of just 61 (D) x 25 (H) x 95mm (W), so it takes up no more space than a deck of cards

• Supplied with 4ft audio cable for a complete switching solution

FAQs


Do I need a power source for this switch?No – this clever gadget draws its power from the connected computers, so it's energy efficient.

관련된 링크들