Aten 2 Port 1 Displays USB HDMI KVM Switch USB 1920 x 1200 pixel Maximum Resolution

Subtotal (1 unit)*

₩166,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩166,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-7298
Distrelec 제품 번호:
303-72-252
제조사 부품 번호:
CS22HF
제조업체:
Aten
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Aten

Product Type

KVM Switch

Video Connection Type

HDMI

Number of Ports

2

Supported Number of Displays

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1200 pixel

Keyboard/Mouse Connection Type

USB

Audio Connection Type

USB

Height

25.2mm

Depth

82.4mm

Standards/Approvals

HDCP 1.4, HDMI

Width

66.5mm

COO (Country of Origin):
TH
The 2-Port USB FHD HDMI Cable KVM Switch is a compact and efficient control unit that allows access to two computers from a single USB and HDMI console. With video quality up to 1920 x 1080 @ 60 Hz / 1920 x 1200 @ 60 Hz, this KVM switch offers seamless switching between two USB HDMI computers with the push of a button, supporting multiplatform operations.

Control two computers with USB and HDMI interface using one KVM console

Superior video quality up to 1920 x 1080 at 60 Hz / 1920 x 1200 at 60 Hz

Multiplatform support for Windows, Mac, and Linux operating systems

Compact and bus-powered design for efficient installation and space-saving solution

Remote Port Selector for easy computer selection

HDMI compliant with HDCP 1.4 compliance

Supports USB hot-plugging and peripheral sharing

Low power consumption and bus-powered operation

Ideal for multitasking between two computers in any environment

관련된 링크들