Rextron 1 PS2 Extender XGA, SVGA, VGA over CAT5 RJ45 Patch lead KVM Extender 150 m
- RS 제품 번호:
- 275-7176
- 제조사 부품 번호:
- KVM-VGACAT5
- 제조업체:
- Rextron
Subtotal (1 unit)*
₩515,660.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩515,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-7176
- 제조사 부품 번호:
- KVM-VGACAT5
- 제조업체:
- Rextron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rextron | |
| Product Type | KVM Extender | |
| Video Connection Type | XGA, SVGA, VGA | |
| Keyboard/Mouse Connection Type | PS2 | |
| Sub Type | Extender | |
| Number of Ports | 1 | |
| Supported Number of Displays | 1 | |
| Transmission Method | CAT5 RJ45 Patch lead | |
| Maximum Resolution | 1024 x 768 pixel | |
| Extension Distance | 150m | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rextron | ||
Product Type KVM Extender | ||
Video Connection Type XGA, SVGA, VGA | ||
Keyboard/Mouse Connection Type PS2 | ||
Sub Type Extender | ||
Number of Ports 1 | ||
Supported Number of Displays 1 | ||
Transmission Method CAT5 RJ45 Patch lead | ||
Maximum Resolution 1024 x 768 pixel | ||
Extension Distance 150m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Rextron kvm console extender over cat5e that allows users to control two computers up to 150 mtrs away using a cat5 rj45 patch lead. It supports a maximum resolution of 1024 x 768, and allows two consoles to control two computers. Switching between consoles is as easy as pressing a push button or entering hot-key commands from either keyboard. There is no interface card or software to install and it is independent of the computer operating system.
Local and Remote Units supplied in the same box
No additional software required, Operating System independent
Video Compensation can be adjusted by hotkey
Allows a single computer to be shared between the Local and Remote locations
Beep confirmation for e
관련된 링크들
- Rextron 1 USB Extender SVGA, VGA, XGA KVM Extender 150 m
- Rextron 4 Port 4 Displays PS2 VGA, SVGA KVM Switch PS/2 VGA/SVGA Maximum Resolution
- Rextron 4 Port 4 Displays Multi-Sync, VGA, SVGA KVM Switch
- Rextron 2 Port USB SVGA, VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Rextron 4 Port USB VGA, SVGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Adder 1 USB Extender Pair VGA over Catx KVM Extender 300 m
- Aten 1 USB Extender VGA over Cat5e KVM Extender 300 m
- StarTech.com 1 USB Extender Pair VGA over Catx KVM Extender 300 m