Irwin Flat Snap-Off Blade 18 mm, 5 per Package

Subtotal (1 unit)*

₩13,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 138 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
879-3075
제조사 부품 번호:
10507102
제조업체:
Irwin
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Irwin

Product Type

Knife Blade

Blade Shape

Flat

Blade Type

Snap-Off Blade

Blade Width

18mm

Number of Pieces

5

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Irwin General Purpose Snap-Off Blade Knife Blade, 8 Blade Segments


The professional range of Bi-Metal Utility Blades from Irwin are highly durable and reliable. Bi-Metal Utility Blades are formed by welding high-speed steel edge and spring heel, allowing the blade to remain sharp and flexible without breaking. The blades will not break under normal working conditions due to the reinforced shatterproof design, reducing the risk of injury from breaking or shattering blades.

Features and Benefits:


• Shatterproof via spring steel backing

• Last 3 times longer ensuring a safer and longer lasting cutter with fewer blade changes

• Spring steel allowing a more flexible and durable blade

• Soft snap technology allowing a safe, clean cut and sharper blade instantly

• Ideal general purpose cutting blade for use with on a range of materials

FAQ:


What utility knife can the blade be fitted with?

Bi-Metal snap Off blades are designed for use with most snap off blade utility knives, such as the Irwin 18mm Heavy Duty Snap-off Blade Knife (RS 879-3069).

What material is suitable?

Bi-Metal Snap Off Utility Blades can be used on a wide range of materials, making them an ideal general purpose cutting blade.

How does a snap off blade work?

Due to the soft snap technology featured on the Irwin Bi-Metal Snap Off Blades, a segment can easily and safely be removed once blunt, ensuring a sharp cutting edge is always to hand.

Irwin Bi-Metal Utility Blades


The professional range of Bi-Metal Utility Blades from Irwin. Formed by welding high-speed steel edge and spring heel. Delivering both safety and longer life.

The blades will not break under normal working conditions. Reducing the risk of injury from breaking or shattering blades.

The Bi-Metal range lasts longer than the traditional carbon blade. Resulting in fewer blade changes.

Shatter-proof

Last 3 times longer

Spring heel

Fits most knifes

10 Pack or 100 Pack Trapezoid Blades Available

5 Pack or 50 Pack Snap off Blades Available

Warning

You must be over the age of 18 to purchase this product

관련된 링크들