Knipex Special Steel, 1 per Package

Subtotal (1 unit)*

₩34,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 45 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
500-1339
Distrelec 제품 번호:
180-83-052
제조사 부품 번호:
12 69 21
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Set of Spare Blade

Material

Special Steel

Number of Pieces

1

Standards/Approvals

No

비준수

COO (Country of Origin):
DE

Set of spare blades for automatic flat cable stripper KNIPEX 12 62 180


For use with the self-adjusting wire stripper with the following technical characteristics: Compact standard tool with a narrow head for use in confined areas for all standard cable cross-sections and insulating materials - For single-stranded, multi-stranded conductors and fine wires from 0.2 to 6 mm² with standard insulation - Automatically adapts to the different cross-sections of wires: no damage to the conductors - Very comfortable to use thanks to its practical shape and its lightness - Narrow head allowing use in hard-to-reach places - With wire cutter for copper and aluminum conductors up to 2.5 mm² - With adjustable longitudinal stop from 6.0 to 18.0 mm for constant length stripping - Plastic housing fiberglass reinforced - Knives: special tool steel, oil-hardened, interchangeable.

No cracking or damage to wire rolling film when pressed with jaws.

Easily interchangeable stripping blades

The wire stripper to be associated with these jaws bears the RS reference 492-0510

관련된 링크들