MARTOR Steel Chisel Cutter Blade, 60 mm 19 mm, 10 per Package
- RS 제품 번호:
- 234-0802
- 제조사 부품 번호:
- 99.7
- 제조업체:
- MARTOR
Subtotal (1 Box of 10 units)*
₩25,540.00
재고있음
- 198 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩25,540.00 | ₩2,554.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-0802
- 제조사 부품 번호:
- 99.7
- 제조업체:
- MARTOR
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MARTOR | |
| Product Type | Cutter Blade | |
| Blade Size | 60 mm | |
| Blade Shape | Chisel | |
| Material | Steel | |
| Blade Type | Cutter Blade | |
| Blade Width | 19mm | |
| Number of Pieces | 10 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 MARTOR | ||
Product Type Cutter Blade | ||
Blade Size 60 mm | ||
Blade Shape Chisel | ||
Material Steel | ||
Blade Type Cutter Blade | ||
Blade Width 19mm | ||
Number of Pieces 10 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
MARTOR Steel Cutter Blade, 60mm Length, 19mm Width - 99.7
Use this cutter blade from MARTOR to quickly slice through materials such as adhesive tape, cardboard, foam and plastic. It's compatible with various safety knives from MARTOR, making it a good choice for general-purpose cutting tasks at home or at work. The hardwearing steel construction means it's resistant to corrosion and wear for long-lasting use. As the double-edged blade has a trapezoid shape, you can simply flip and re-use it when one tip is blunt.
Features & Benefits
• Supplied in a pack of 10 to ensure you'll have enough in stock for multiple uses
• Chisel shape lets you work into right-angled corners and other tight spaces
Applications
• Warehouses and packaging facilities
• Printing and textile industries
• Construction sites
How thick is this blade?
This blade has a thickness of 0.63mm, which makes it a practical choice for fine cutting jobs.
관련된 링크들
- MARTOR Steel Chisel Cutter Blade, 58.4 mm 19 mm
- MARTOR Steel Cutter Blade, 38.9 mm 25.8 mm, 10 per Package
- MARTOR Steel Flat Cutter Blade, 43 mm 22.2 mm, 10 per Package
- MARTOR Steel Flat Cutter Blade, 71.2 mm 17.7 mm, 10 per Package
- MARTOR Steel Flat Safety Knife Blade, 60 x 19 x 0.63 mm 19 mm, 10 per Package
- MARTOR Steel Curved Safety Knife Blade, 51 x 19 x 0.63 mm 19 mm, 10 per Package
- MARTOR Steel Flat Safety Knife Blade, 53 x 19 x 0.63 mm 19 mm, 10 per Package
- MARTOR Steel Knife Blade, 26 mm 18.5 mm, 10 per Package