RS PRO Steel Curved Safety Knife Blade 44.7 mm, 5 per Package
- RS 제품 번호:
- 613-454
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩5,960.00
재고있음
- 추가로 2026년 11월 03일 부터 1,690 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩1,192.00 | ₩5,960.00 |
| 25 + | ₩984.00 | ₩4,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 613-454
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Curved | |
| Material | Steel | |
| Blade Type | Safety Knife Blade | |
| Heavy Duty | Yes | |
| Blade Width | 44.7mm | |
| Number of Pieces | 5 | |
| Blade Length | 33.2mm | |
| Blade Thickness | 600μm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Safety Knife Blade | ||
Blade Shape Curved | ||
Material Steel | ||
Blade Type Safety Knife Blade | ||
Heavy Duty Yes | ||
Blade Width 44.7mm | ||
Number of Pieces 5 | ||
Blade Length 33.2mm | ||
Blade Thickness 600μm | ||
Standards/Approvals No | ||
제외
RS PRO Standard Utility Knife Blades
RS PRO heavy duty knife blades designed for making cuts in various materials using your free hand or a guide. Blades are available in standard sizes and will fit most trimming knives.
Features and Benefits
Blades made from steel (EN42G);Available in packs of 5 and 10;Able to cut through various materials;Designed for manouverability
Product Application Information
These RS Pro replacement blades can be used in many fields such as DIY, automotive, carpet fitting, craftwork and workshops.;Compatible with RS Pro knife 546-742
Knife Blades:
541-6646 10 Piece Heavy Duty Trimming Blade Set;546-758 5 Piece Heavy Duty Trimming Blade Set;613-454 5 Piece Hooked Blade Set;613-460 5 Piece Concave Blade Set;813-2760 10 Piece utility Blade Set
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Warning
You must be over the age of 18 to purchase this product
관련된 링크들
- RS PRO Steel Curved Safety Knife Blade, 5 per Package
- Stanley FatMax Curved Safety Knife Blade, 5 per Package
- RS PRO Steel, Plastic, Hardwood, Metal Curved Safety Knife Blade, XNB 203, 5 per Package
- SAM Curved Knife Blade, 30 mm, 1 per Package
- Stanley Steel Curved Knife Blade, 79 mm 20 mm, 100 per Package
- MARTOR Steel Curved Safety Knife Blade, 51 x 19 x 0.63 mm 19 mm, 10 per Package
- RS PRO Steel Flat Safety Knife Blade, 10 per Package
- RS PRO Steel Flat Safety Knife Blade, 50 per Package