Impacto Black Silicone Kneeling Pad - 20 x 40 cm
- RS 제품 번호:
- 273-0823
- 제조사 부품 번호:
- MAT5040
- 제조업체:
- Impacto
Subtotal (1 unit)*
₩51,380.00
재고있음
- 추가로 2026년 11월 23일 부터 231 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-0823
- 제조사 부품 번호:
- MAT5040
- 제조업체:
- Impacto
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Impacto | |
| Dimensions | 20 x 40 cm | |
| Product Type | Kneeling Pad | |
| Colour | Black | |
| Material | Silicone | |
| Sub Type | Pad | |
| Standards/Approvals | EN 14404+A1:2010 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Impacto | ||
Dimensions 20 x 40 cm | ||
Product Type Kneeling Pad | ||
Colour Black | ||
Material Silicone | ||
Sub Type Pad | ||
Standards/Approvals EN 14404+A1:2010 | ||
제외
- COO (Country of Origin):
- TW
Impacto MAT5040 Kneeling Mat
Impacto MAT5040 Kneeling Mat with Carrying Handle is designed to provide cushioning, comfort and support when working in difficult conditions. The pad alleviates pressure, helping to reduce fatigue. It also provides protection from abrasion, knee trauma and lower back stress. Ideal for working in cold, wet or muddy conditions, or on hard and uneven surfaces including steel, concrete, gravel and more.
Heavy duty mat designed for kneeling in severe working conditions.
Provides protection from abrasion, knee trauma and lower back stress.
Made from heavy duty, resilient closed cell 1″ foam, size 8″ x 16″.
Impervious to petroleum products and will not absorb liquids.
Self-extinguishing, non-conductive and silicone free.
EN 14404:2004 + A1:2010 tested & certified.
관련된 링크들
- Brook Tavener Black Silicone Kneeling Pad - 20 x 40 cm
- Impacto Black Foam Kneeling Pad - 35.5 x 53 cm
- Impacto Blue Kneeling Pad Resistant to Water Resistant - 35.5 x 38 x 2.5 cm
- Brook Tavener Black Foam Kneeling Pad - 35.5 x 53 cm
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 40 x 71 cm
- Portwest Black Ethylene Vinyl Acetate Foam Kneeling Pad Resistant to Anti-Fatigue - 40 x 18.5 x 2 cm
- HAZET Black, Blue Foam Kneeling Pad/Mat - 450 x 210 x 30 mm
- Mob Outillage Black, Red Nitrile Rubber (NBR) Kneeling Pad/Mat Resistant to Temperature Resistant - 685 x 215 x 25 mm