RS PRO Black PUR Kneeling Pad Resistant to Tear Resistant, Water Resistant - 240 x 440 x 30 mm
- RS 제품 번호:
- 154-867
- Distrelec 제품 번호:
- 304-06-867
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩68,360.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2026년 11월 23일 부터 224 개 단위 배송
- 추가로 2026년 11월 26일 부터 328 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩68,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 154-867
- Distrelec 제품 번호:
- 304-06-867
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Kneeling Pad | |
| Dimensions | 240 x 440 x 30 mm | |
| Colour | Black | |
| Material | PUR | |
| Resistance Features | Tear Resistant, Water Resistant | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Kneeling Pad | ||
Dimensions 240 x 440 x 30 mm | ||
Colour Black | ||
Material PUR | ||
Resistance Features Tear Resistant, Water Resistant | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
RS PRO Kneeling and Sitting Mat
From the trusted RS PRO brand, this kneeling and sitting mat has been created and designed with convenience and comfort in mind. The ergonomic fashioning of the knee rest area is designed to allow a release of pressure from the patella and allow for a more even distribution of body weight. This can reduce stress on the knees and possibly prevent long term damage as well as discomfort and pain. As such this kneeling mat is ideal for any application where you have to kneel to reach a work area.
Featured and Benefits
• Comprised of CFC free polyurethane formula, enabling the mat to be highly flexible
• High tear resistance due to the strong and durable exterior
• A multitude of small air bubbles are enclosed within the main body of the pad, offering a soft cushion, foam-like texture - this gives evenly distributed the user's body weight
• Reduces strain on joints and is very comfortable to use
• Ergonomically designed knee rest area
• Easy to clean
• Suitable for domestic and commercial environments - Could be used as a garden kneeler or as a general kneeler for lower down areas needing to be reached
• Sealed surface, making the pad waterproof and so suitable for outdoor environments, such as the garden.
Applications
In any workplace where knee protection is a concern, a kneeling mat can be a valuable asset. Unlike knee pads, they don't have to be strapped to the body, and so can be a more comfortable solution to taking pressure off the knee when kneeling. This thick and durable kneeling matt is even suitable for outdoor applications and challenging environments. As such, it is ideal for;
• Plumbers
• Carpenters
• Gardeners and landscapers
• DIY enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
관련된 링크들
- Impacto Blue Kneeling Pad Resistant to Water Resistant - 35.5 x 38 x 2.5 cm
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 40 x 71 cm
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 8 x 18 in
- Brook Tavener Blue Kneeling Pad Resistant to Water Resistant - 35.5 x 38 x 2.5 cm
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 1 in
- COBA Europe Black Nitrile Rubber (NBR) Kneeling Pad Resistant to Oil Resistant, Chemical Resistant - 530 x 360 x 25 mm
- Mob Outillage Black, Red Nitrile Rubber (NBR) Kneeling Pad/Mat Resistant to Temperature Resistant - 685 x 215 x 25 mm
- Teng Tools Black, Red Foam Kneeling Pad Resistant to Hard Wearing - 480x320 mm