EDC PROTECTION Grey Aluminised Para-Aramid Knee Pad, Velcro Closure Resistant to Heat Resistant

Subtotal (1 pair)*

₩188,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩188,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
606-651
제조사 부품 번호:
E6200-000
제조업체:
EDC PROTECTION
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EDC PROTECTION

Product Type

Knee Pad

Knee Cap Material

Aluminised Para-Aramid

Resistance Features

Heat Resistant

Colour

Grey

Series

E6200

Standards/Approvals

CE, ISO 11612:2015, ISO 13688:2013

Attachment Type

Velcro Closure

COO (Country of Origin):
TN
The EDC PROTECTION Aluminized gaiters are made from 500g per square meter aluminized para-aramid fiber and are unlined for lightweight comfort, making them ideal for extended wear. They feature a hook and loop closure and a support strap designed to pass under the sole, which is engineered to break easily if snagged to prevent falls. A formable metal bar is included to be shaped before first use, ensuring the gaiter fits the top curve of the instep and prevents rotation even without the underfoot strap. All seams are stitched with KEVLAR thread for durability. Model options include E6200-001 with a total height of 15 cm (coat length should be adjusted accordingly), E6200-010 with a wider calf circumference, E6200-918 with a spring at the instep and no underfoot strap

Category 3 PPE

CE marking affixed

Complies with the essential requirements of the European Directive on Personal Protective Equipment

Based on ISO 13688:2013

관련된 링크들