Subtotal (1 unit)*
₩22,700.00
재고있음
- 추가로 2026년 8월 31일 부터 62 개 단위 배송
- 추가로 2026년 10월 07일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 447-5234
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | Aluminium | |
| Product Type | Kick Plate | |
| Fixing Method | Screw | |
| Length | 750mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material Aluminium | ||
Product Type Kick Plate | ||
Fixing Method Screw | ||
Length 750mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Aluminium Screw Mounted Kick Plate, 750 x 150 mm
If you have a high-traffic door, make sure it's protected with this aluminium kickplate from RS PRO. It will help keep the bottom of the door free from damage like scuffing or chipping when people kick it open or ram against it with trolleys and other objects.
The kick plate's aluminium material is durable and resistant to corrosion, making it an ideal choice to withstand rough treatment in harsh environments. It's also easy to clean, so you can keep your door free from any dirt that transfers from people's shoes.
This kick plate comes pre-drilled for quick and easy installation with the included countersunk screws. You'll find plates like this useful in industrial or commercial workplaces such as warehouses, hospitals and restaurants, where people might frequently have their hands full with a heavy load.
Features and Benefits
• Screw affixing method
• Dimensions of 750 x 150 mm
• Aluminium material
관련된 링크들
- RS PRO Stainless Steel Screw Kick Plate
- RS PRO Aluminium Screw Push Plate
- RS PRO Stainless Steel Screw Push Plate
- Kick Plates
- RS PRO Steel Zinc Plated Mounting Plate Mounting Plate, 128.3mm W, 187.5 mm L for Use with RS PRO Aluminium Enclosure
- Abeba 39600 Unisex White Kick Plate, UK 9, EU 43/44
- RS PRO Steel Zinc Plated Mounting Plate Mounting Plate, 293mm W, 384 mm L for Use with RS PRO Aluminium Enclosure
- RS PRO Steel Zinc Plated Mounting Plate Mounting Plate, 215mm W, 314 mm L for Use with RS PRO Aluminium Enclosure