Cherry MX3000 Wired USB (Type A) Standard Keyboard, QWERTY (UK), Grey

Subtotal (1 unit)*

₩307,756.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩307,756.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9773
제조사 부품 번호:
G80-3000LPCGB-0
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

MX3000

Connection Type

USB (Type A)

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Operating System

Windows

Colour

Grey

Built-in USB Hub

No

Height

44mm

Width

470mm

Industrial Grade

Yes

Depth

195mm

Standards/Approvals

cURus, VCCI, VDE GS, FCC, C-Tick, BSMI, CE

Normal Keys

104

COO (Country of Origin):
SK

Cherry Keyboard, 470mm Width, 104 Normal Keys - G80-3000LPCGB-0


This keyboard is a wired USB input device designed for use with Windows systems in industrial and office settings. It provides a full-size QWERTY UK layout and connects via a USB Type-A cable, offering a straightforward Interface for data entry and control tasks in environments requiring standardised input hardware.

Features and Benefits:


• 104-key layout provides complete standard keyset for full functionality
• Wired USB Type-A connection ensures consistent data transmission
• Industrial-grade construction supports demanding operational conditions
• cURus and CE approvals demonstrate compliance with multiple safety standards
• VDE GS and FCC certifications indicate electrical and emissions conformity

Applications


• Suitable for factory control stations requiring robust peripherals
• Ideal for office workstations using Windows PCs
• Used with point-of-sale terminals needing full-size UK layout
• Can be used for data-entry stations in regulated environments
• Used for integration into desktop setups requiring a wired connection

What operating system compatibility does it provide?


It is compatible with Windows operating systems and functions as a standard HID keyboard.

How is the device connected to a host computer?


The unit uses a wired USB Type-A connection for direct plug-and-play attachment.

What layout and key count are provided for users?


The product offers a UK QWERTY arrangement with 104 standard keys for comprehensive input.

Which approvals indicate its suitability for industrial environments?


It holds cURus, VCCI, VDE GS, FCC, C-Tick, BSMI and CE approvals covering multiple regional standards.

What colour and form factor does the device have?


The keyboard is finished in grey and is presented as a full-size standard keyboard.

관련된 링크들