Schurter IP65 Green Membrane Keyboard Switch, 125mA, 60 °C, -25 °C
- RS 제품 번호:
- 270-7932
- 제조사 부품 번호:
- 1241.1104.7095
- 제조업체:
- Schurter
Subtotal (1 unit)*
₩8,360.00
재고있음
- 162 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-7932
- 제조사 부품 번호:
- 1241.1104.7095
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Product Type | Membrane Keyboard Switch | |
| Switch Contact Current | 125mA | |
| Switch Operation | Momentary | |
| Mechanical Life Per Key | 1000000Operations | |
| Contact Resistance | 50mΩ | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Actuator Colour | Green | |
| Contact DC Voltage | 48V dc | |
| Contact Material | Silver | |
| Standards/Approvals | RoHS Directive 2011/65/EU, ISO 13485, IEC/UL 62368-1, IATF 16949, China RoHS SJ/T 11363-2006, REACH (EC) No 1907/2006 | |
| Series | MCS18 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Product Type Membrane Keyboard Switch | ||
Switch Contact Current 125mA | ||
Switch Operation Momentary | ||
Mechanical Life Per Key 1000000Operations | ||
Contact Resistance 50mΩ | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Actuator Colour Green | ||
Contact DC Voltage 48V dc | ||
Contact Material Silver | ||
Standards/Approvals RoHS Directive 2011/65/EU, ISO 13485, IEC/UL 62368-1, IATF 16949, China RoHS SJ/T 11363-2006, REACH (EC) No 1907/2006 | ||
Series MCS18 | ||
- COO (Country of Origin):
- CZ
The Schurter Momentary action switch available in version square or round pattern with different colors. This switch has high lifetime with 5 million actuations. This switch supports front and rear tested to degree of protection IP65 with snap in type from front side. This switches has solder terminals with tin plated soldering aid.
Unique mechanical switches with tactile feedback
Small mounting depth
Various lettering options
Duration of Bounce is typically 1 msec
관련된 링크들
- Schurter IP65 SPST-NO Red Membrane Keyboard Switch, 125mA, 60 °C, -25 °C
- Schurter IP65 Green Tactile Switch, SPST 125mA, 24 V ac
- Schurter IP65 Black Tactile Switch, SPST 125mA, 24 V ac
- Schurter IP65 Red Tactile Switch, SPST 125mA, 24 V ac
- Schurter Piezo Switch, IP67 Solder, 100mA, 60 °C, -20 °C Green
- Schurter MSM LA 19 Series Push Button Switch, Latching, Panel, 19 mm Cutout, DPDT, Green LED, IP00, IP64, 125 V dc 125 V
- Schurter MCS 18 Front Series Black Momentary Push Button Head, 13 mm Cutout, IP65
- Schurter 0098.9201 Keyboard Sealing Kit