Eaton IP64 Key Switch 3-Way Flat-Key
- RS 제품 번호:
- 239-758
- 제조사 부품 번호:
- 188144 M30I-FWRS3-MS3
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩149,600.00
제조사가 재고 비축중
- 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩149,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-758
- 제조사 부품 번호:
- 188144 M30I-FWRS3-MS3
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Latching, Momentary | |
| Housing Material | Metal | |
| IP Rating | IP64 | |
| Key Type | Flat | |
| Bezel Shape | Flat | |
| Switch Configuration | 3 Position | |
| Key Index Angle | 60° | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, RoHS | |
| Mechanical Life | 100000Operations | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | RMQ-Titan | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Latching, Momentary | ||
Housing Material Metal | ||
IP Rating IP64 | ||
Key Type Flat | ||
Bezel Shape Flat | ||
Switch Configuration 3 Position | ||
Key Index Angle 60° | ||
Standards/Approvals VDE 0660, IEC/EN 60947, RoHS | ||
Mechanical Life 100000Operations | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series RMQ-Titan | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 Key-operated actuator is a cutting-edge solution designed for versatile control and superior durability. Crafted with a flat front design, this actuator is maintained across three positions, making it ideal for applications where precise operation is crucial. Featuring a stainless steel bezel, it combines aesthetic appeal with robust functionality, ensuring longevity in various environments. The actuators key withdrawable feature enhances security, allowing for controlled access while preventing unauthorised use. Built to comply with stringent safety standards, this actuator is well suited for industrial settings where reliability and performance are paramount. With its IP64 rating for dust and water resistance, the M30 is capable of withstanding harsh conditions, making it the perfect choice for both indoor and outdoor usage.
Crafted with a stainless steel bezel for enhanced durability and style
Three-position operation offering flexibility for various control applications
Key withdrawable mechanism ensuring secure access management
IP64 rating provides protection against dust and water ingress
Designed to meet IEC/EN 60947 standards for reliable performance
Allows for simple integration into modern automation systems with SmartWire-DT compatibility
관련된 링크들
- Eaton IP64 Key Switch 2-Way Flat-Key
- Eaton IP64 Key Switch 3-Way Flat-Key
- Eaton IP66 Key Switch 2-Way Flat-Key
- Eaton Keylock Switch
- Eaton M30 3-position Key Switch Head, 30 mm Cutout
- Eaton M30 2-position Key Switch Head, 30 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head, Latching, 30 mm Cutout