RS Better World

Schneider Electric for XALD-XALK-XB4-XB5 Series

Subtotal (1 unit)*

₩27,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 683 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩27,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
609-3200
Distrelec 제품 번호:
303-02-731
제조사 부품 번호:
ZBG455
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Key Switch Key

For Use With

XALD-XALK-XB4-XB5 Series

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR

Schneider Electric Selector Switch Keys, Set of 2, Black Head - Harmony XB Series - ZBG455


Use these keys from Schneider Electric to manually operate your selector switch. They're compatible with devices from the brand's Harmony XB4 and Harmony XB5 series. Each pack contains two keys, which are useful to have on hand as a backup, in case you lose your main key. A black plastic head gives you a secure grip on the key when you insert it into the slot and turn it to open or activate your device.

Features & Benefits


• Key blade made of durable metal that's strong and wear-resistant

• 0.013kg weight and compact size for easy handling

• Safe to use as it's free from metal toxins like mercury

Applications


• Industrial power-control panels

• Automotive applications

• Emergency devices

What type of Harmony XB4 and Harmony XB5 devices can I use these keys with?


You can use this key to control the ON and OFF functions in emergency stop buttons, selector switches and push buttons in the XB4 and XB5 series. Keep one as the main key and the other as a backup or shared key.

관련된 링크들