Schneider Electric for XY2C Series Key Switch Key

Subtotal (1 unit)*

₩21,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 451 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-706
제조사 부품 번호:
Q99900901
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Key Switch Key

For Use With

XY2C Series

제외

COO (Country of Origin):
FR

Schneider Electric Selector Switch Replacement Key, 0.006kg - RONIS 455 Series - Q99900901


Have a replacement key for your selector switches readily available with this option from Schneider Electric. It's specifically made to be compatible with the Schneider XY2C range of key-operated switches. You can manually operate selector switch units from this line with ease, just by inserting this key. Make use of it as a backup option for your selector switch, in the event you lose your main keys. It will come in handy as part of the emergency kit for your industrial operations.

Features & Benefits


• Lightweight at just 0.006kg for easy handling

• Free of metal toxins, making it safe for use without any harmful effect on the environment

• Metal construction for durability and strength

Applications


• Power-control panels

• Signalling systems

• Industrial switches

• Emergency devices

How does this replacement key function when used in a selector switch?


When inserted into a selector switch, this key can be turned in either direction to control the internal contact block of the switch. This can be used to restart the button and reset the system.

관련된 링크들