Schneider Electric Harmony 2-position Key Switch Head, Latching, 22 mm Cutout
- RS 제품 번호:
- 609-2314
- 제조사 부품 번호:
- ZB4BG414
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩123,560.00
재고있음
- 추가로 2026년 10월 05일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩123,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 609-2314
- 제조사 부품 번호:
- ZB4BG414
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 520E | |
| Switch Operation | Latching | |
| IP Rating | IP69K, IP66, IP67 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | GB 14048.5, CE, EN/IEC 60947-5-5, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 520E | ||
Switch Operation Latching | ||
IP Rating IP69K, IP66, IP67 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals GB 14048.5, CE, EN/IEC 60947-5-5, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
Schneider Electric ZB4BG414
This Harmony XB4, black head with key (key no.520E) for key selector switch has 2 positions, operates with stay-put mechanism with key withdrawal on left and right position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Secure machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Schneider Electric Selector Harmony ZB4 Key Switch Heads for use with XB4 Switches
Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.
All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158
Features and Benefits:
• Low-load electrical contact
• Screw clamp connection, pins for printed circuit
• Ingenious locking system
• Flexible and robust
• -40°C to 70°C operating temperature
Protection ratings & Safety features:
• Conformity with IEC, UL, CSA standards
• IP67, IP66 conforming to IEC 60529, IP69 and IP69K
• NEMA 13 and NEMA 4X
• IK06 conforming to IEC 50102
Applications - Designed for industry, infrastructure and service sector use including:
• Automotive
• Control system panel builders
• Energy distribution
• Public works
• Building
• Airports
관련된 링크들
- Schneider Electric Harmony 3-position Key Switch Head, Latching, 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head, Latching, 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head, Latching, 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head, Latching, 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head, Latching, 30 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head, Latching, 30 mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head, Latching, 16 mm Cutout
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C