ABB MODULAR 3-position Key Switch Head, Momentary

Subtotal (1 unit)*

₩70,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩70,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-5877
제조사 부품 번호:
1SFA611301R1006 MTS2-10B
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Key Switch Head

Series

MODULAR

Number of Positions

3

Switch Operation

Momentary

IP Rating

IP66

Mechanical Life

1000000Operations

Standards/Approvals

IEC / EN 60947‑5‑1, IEC / EN 60947‑1, IEC / EN 60947‑5‑5

Hazardous Area Certification

No

ABB Toggle Switch, Black Bezel - 1SFA611301R1006 MTS2-10B


This toggle switch is built for dependable functionality in various electrical systems. It plays an essential role in automation and control applications, ensuring effective management of electrical flow. This product is vital for industrial and commercial environments, where durability and performance are crucial for controlling electric circuits.

Features & Benefits


• Versatile across different applications, suiting multiple industries

• Compact design allows for easy integration in confined spaces

• Complies with rigorous standards, ensuring consistent performance

Applications


• Switching in machinery and control panels

• Suitable for industrial automation systems

• Designed for electrical circuits that require robust switching solutions

What type of currents is compatible with the device?


It can handle standard operational currents typical of many industrial applications, ensuring suitable power transfer for diverse electrical needs.

How can I customise the device for my specific application?


Customisation options may include various lever styles or electrical ratings, allowing adjustments to effectively meet unique operational requirements.

What installation considerations should I keep in mind?


Ensure the toggle switch is securely mounted and connected according to electrical safety standards to optimise performance and reliability.

How does this product ensure durability in harsh conditions?


Its heavy-duty construction withstands challenging environments, promoting longevity in operational settings.

What maintenance is required to ensure continued functionality?


Regular inspections for wear and signs of damage, along with cleaning of contacts, will help maintain performance over time and extend operational life.

관련된 링크들