Omron A22NZ 3-position Selector Switch, Manual, 22 mm Cutout

Subtotal (1 unit)*

₩31,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-7720
제조사 부품 번호:
A22NZ-3BM-01DA
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Series

A22NZ

Product Type

Selector Switch

Cutout Diameter

22mm

Number of Positions

3

Key Type

Key Operated

Switch Operation

Manual

IP Rating

IP66

Standards/Approvals

CCC, CE, cULus Listed, TUV

Mechanical Life

5000000Operations

Omron A22NZ Series Selector Switch, 22mm Cutout Diameter, IP66 - A22NZ-3BM-01DA


This selector switch provides a compact, panel-mounted control solution for industrial control panels and equipment, designed for three distinct switch positions and continuous use in demanding environments. It is intended for integration where robust, repeatable manual selection is required and where ingress protection and recognised approvals are essential for compliance and installation.

Features & Benefits


• 22mm cutout for standard panel-mount installations
• IP66 enclosure rating for protection against dust and powerful water jets
• Three-position mechanism enabling clear selection states
• S-type key offering secure keyed operation and distinct actuation
• Rated for 5,000,000 operations supporting high-cycle applications
• Conforms to CCC, CE, cULus and TÜV approvals for regulatory acceptance

**Applications**


• Suitable for control panels in factory automation systems
• Ideal for electrical switchboards requiring secure selection
• Used for mode selection on industrial machinery interfaces
• Can be used in instrumentation panels exposed to washdown
• Suitable for replacing worn selector controls in retrofit projects

What mounting aperture is required for installation?


The unit fits a 22mm panel cutout intended for standard panel-mount devices.

How does the product cope with wet or dusty environments?


The enclosure meets IP66, which prevents dust ingress and resists powerful water jets during washdown.

How long can it be expected to function under frequent use?


Mechanical endurance is specified at 5,000,000 operations, indicating suitability for frequent actuation cycles.

Which approvals support use in certified installations?


It carries CCC, CE, cULus and TÜV recognitions for use in environments requiring those certifications.

관련된 링크들