Schneider Electric Harmony XB5 3-position Key Switch Head, Latching, 30 mm Cutout
- RS 제품 번호:
- 167-9089
- 제조사 부품 번호:
- ZB5FG09D
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩124,940.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩124,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 167-9089
- 제조사 부품 번호:
- ZB5FG09D
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 30mm | |
| Number of Positions | 3 | |
| Key Type | 8D1 | |
| Switch Operation | Latching | |
| IP Rating | IP69K, IP67, IP66 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 1 | |
| Standards/Approvals | DNV, CSA, BV, LROS, UL, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1 | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Key Switch Head | ||
Cutout Diameter 30mm | ||
Number of Positions 3 | ||
Key Type 8D1 | ||
Switch Operation Latching | ||
IP Rating IP69K, IP67, IP66 | ||
Angle of Throw 45 ° | ||
Number of Keys 1 | ||
Standards/Approvals DNV, CSA, BV, LROS, UL, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1 | ||
Mechanical Life 1000000Cycles | ||
Flush Mounted Selector Switch Head Key 8D1 3 Position Stay Put ZB5FG09
Head for key selector switch.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Stay put;Black key switch;3 positions +/- 45°;Ronis 3131A;Dom8D1;Key withdrawal position - Right
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
관련된 링크들
- Schneider Electric Harmony XB5 3-position Key Switch Head, Latching, 30 mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head, Latching, 16 mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head, Latching, 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head, Latching, 30 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head, Latching, 30 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head, Latching, 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head, Latching, 22 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head, Spring Return, 30 mm Cutout